TC75S101FE,LM(T | |
---|---|
DigiKey Part Number | TC75S101FELM(TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC75S101FE,LM(T |
Description | IC OPAMP GP 1 CIRCUIT ESV |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit ESV |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 0.15V/µs | |
Current - Input Bias | 0.1 pA | |
Voltage - Input Offset | 1.2 mV | |
Current - Supply | 63µA | |
Current - Output / Channel | 1.5 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package | ESV | |
Base Product Number |