TC74VHC32FK(EL,K) | |
---|---|
DigiKey Part Number | TC74VHC32FK(ELK)TR-ND - Tape & Reel (TR) TC74VHC32FK(ELK)CT-ND - Cut Tape (CT) TC74VHC32FK(ELK)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74VHC32FK(EL,K) |
Description | IC GATE OR 4CH 2-INP 14VSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74VHC32FK(EL,K) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 36V | |
Input Logic Level - High | 2V ~ 4.5V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-VSSOP | |
Package / Case | 14-VFSOP (0.118", 3.00mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥4.59900 | ¥45.99 |
25 | ¥3.80840 | ¥95.21 |
100 | ¥2.91080 | ¥291.08 |
250 | ¥2.46944 | ¥617.36 |
500 | ¥2.19706 | ¥1,098.53 |
1,000 | ¥1.96871 | ¥1,968.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.32830 | ¥3,320.75 |