TC74LCX573F(EL,K,F | |
---|---|
DigiKey Part Number | TC74LCX573F(ELKFTR-ND - Tape & Reel (TR) TC74LCX573F(ELKFCT-ND - Cut Tape (CT) TC74LCX573F(ELKFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC74LCX573F(EL,K,F |
Description | IC D-TYPE TRANSP SGL 8:8 20SOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC74LCX573F(EL,K,F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92491 | ¥3,849.82 |
6,000 | ¥1.79216 | ¥10,752.96 |
10,000 | ¥1.72578 | ¥17,257.80 |