SN74LVC373ANSR | |
---|---|
DigiKey Part Number | 296-29144-2-ND - Tape & Reel (TR) 296-29144-1-ND - Cut Tape (CT) 296-29144-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373ANSR |
Description | IC D-TYPE TRANSP SGL 8:8 20SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.85400 | ¥58.54 |
25 | ¥5.50040 | ¥137.51 |
100 | ¥4.48910 | ¥448.91 |
250 | ¥4.16992 | ¥1,042.48 |
500 | ¥3.54894 | ¥1,774.47 |
1,000 | ¥2.83911 | ¥2,839.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.57300 | ¥5,146.00 |
6,000 | ¥2.39553 | ¥14,373.18 |
10,000 | ¥2.30681 | ¥23,068.10 |