TC4069UBF(EL,N,F) | |
---|---|
DigiKey Part Number | 264-TC4069UBF(EL,N,F)TR-ND - Tape & Reel (TR) 264-TC4069UBF(EL,N,F)CT-ND - Cut Tape (CT) 264-TC4069UBF(EL,N,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC4069UBF(EL,N,F) |
Description | IC INVERTER 6CH 1-INP 14SOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TC4069UBF(EL,N,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1V ~ 3V | |
Input Logic Level - High | 4V ~ 12V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOP | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.85650 | ¥3,713.00 |
4,000 | ¥1.69003 | ¥6,760.12 |
6,000 | ¥1.60538 | ¥9,632.28 |
10,000 | ¥1.51042 | ¥15,104.20 |
14,000 | ¥1.45427 | ¥20,359.78 |
20,000 | ¥1.40264 | ¥28,052.80 |