TBD62004APG | |
---|---|
DigiKey Part Number | TBD62004APG-ND |
Manufacturer | |
Manufacturer Product Number | TBD62004APG |
Description | IC PWR SWITCH N-CHAN 1:1 16DIP |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 500mA 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | TBD62004APG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥6.01900 | ¥60.19 |
25 | ¥5.71280 | ¥142.82 |
100 | ¥4.69270 | ¥469.27 |
250 | ¥4.38628 | ¥1,096.57 |
500 | ¥3.87622 | ¥1,938.11 |
1,000 | ¥3.59176 | ¥3,591.76 |