TBAV99,LM | |
---|---|
DigiKey Part Number | TBAV99LMTR-ND - Tape & Reel (TR) TBAV99LMCT-ND - Cut Tape (CT) TBAV99LMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBAV99,LM |
Description | DIODE ARRAY GP 80V 100MA SOT23-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | TBAV99,LM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥0.90300 | ¥9.03 |
100 | ¥0.55830 | ¥55.83 |
500 | ¥0.40672 | ¥203.36 |
1,000 | ¥0.35745 | ¥357.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.29446 | ¥883.38 |
6,000 | ¥0.26262 | ¥1,575.72 |
9,000 | ¥0.24634 | ¥2,217.06 |
15,000 | ¥0.22803 | ¥3,420.45 |
21,000 | ¥0.21717 | ¥4,560.57 |
30,000 | ¥0.20660 | ¥6,198.00 |
75,000 | ¥0.18337 | ¥13,752.75 |
150,000 | ¥0.16899 | ¥25,348.50 |
300,000 | ¥0.15689 | ¥47,067.00 |