TAR5S49(TE85L,F) | |
---|---|
DigiKey Part Number | TAR5S49(TE85LF)TR-ND - Tape & Reel (TR) TAR5S49(TE85LF)CT-ND - Cut Tape (CT) TAR5S49(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAR5S49(TE85L,F) |
Description | IC REG LINEAR 4.9V 200MA SMV |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SMV |
Datasheet | Datasheet |
EDA/CAD Models | TAR5S49(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 15V | |
Voltage - Output (Min/Fixed) | 4.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 50mA | |
Current - Output | ||
Current - Supply (Max) | 850 µA | |
PSRR | 70dB (1kHz) | |
Control Features | ON/OFF | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SMV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.21100 | ¥52.11 |
25 | ¥4.32200 | ¥108.05 |
100 | ¥3.31530 | ¥331.53 |
250 | ¥2.81888 | ¥704.72 |
500 | ¥2.51284 | ¥1,256.42 |
1,000 | ¥2.25604 | ¥2,256.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.93111 | ¥5,793.33 |
6,000 | ¥1.76808 | ¥10,608.48 |
9,000 | ¥1.68518 | ¥15,166.62 |
15,000 | ¥1.59218 | ¥23,882.70 |
21,000 | ¥1.53720 | ¥32,281.20 |
30,000 | ¥1.51952 | ¥45,585.60 |