SSM3K56CT,L3F | |
---|---|
DigiKey Part Number | SSM3K56CTL3FTR-ND - Tape & Reel (TR) SSM3K56CTL3FCT-ND - Cut Tape (CT) SSM3K56CTL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K56CT,L3F |
Description | MOSFET N-CH 20V 800MA CST3 |
Customer Reference | |
Detailed Description | N-Channel 20 V 800mA (Ta) 500mW (Ta) Surface Mount CST3 |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K56CT,L3F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 235mOhm @ 800mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 1 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 55 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | CST3 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.91300 | ¥19.13 |
100 | ¥1.20350 | ¥120.35 |
500 | ¥0.89468 | ¥447.34 |
1,000 | ¥0.79468 | ¥794.68 |
2,000 | ¥0.71041 | ¥1,420.82 |
5,000 | ¥0.61891 | ¥3,094.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.56225 | ¥5,622.50 |
20,000 | ¥0.51451 | ¥10,290.20 |
30,000 | ¥0.49017 | ¥14,705.10 |
50,000 | ¥0.46280 | ¥23,140.00 |
70,000 | ¥0.44658 | ¥31,260.60 |
100,000 | ¥0.43081 | ¥43,081.00 |