DF12NB(3.5)-20DP-0.5V(51) | |
---|---|
DigiKey Part Number | 26-DF12NB(3.5)-20DP-0.5V(51)TR-ND - Tape & Reel (TR) 26-DF12NB(3.5)-20DP-0.5V(51)CT-ND - Cut Tape (CT) 26-DF12NB(3.5)-20DP-0.5V(51)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF12NB(3.5)-20DP-0.5V(51) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF12NB(3.5)-20DP-0.5V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 3.5mm | |
Height Above Board | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.09200 | ¥60.92 |
25 | ¥5.84520 | ¥146.13 |
50 | ¥5.72060 | ¥286.03 |
100 | ¥5.47270 | ¥547.27 |
250 | ¥4.97516 | ¥1,243.79 |
500 | ¥4.47762 | ¥2,238.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.84744 | ¥3,847.44 |
2,000 | ¥3.60698 | ¥7,213.96 |
3,000 | ¥3.48676 | ¥10,460.28 |
5,000 | ¥3.36651 | ¥16,832.55 |
10,000 | ¥3.19819 | ¥31,981.90 |
25,000 | ¥3.12605 | ¥78,151.25 |