SSM3K324R,LF | |
---|---|
DigiKey Part Number | SSM3K324RLFTR-ND - Tape & Reel (TR) SSM3K324RLFCT-ND - Cut Tape (CT) SSM3K324RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM3K324R,LF |
Description | MOSFET N-CH 30V 4A SOT-23F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4A (Ta) 1W (Ta) Surface Mount SOT-23F |
Datasheet | Datasheet |
EDA/CAD Models | SSM3K324R,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 190 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.42200 | ¥24.22 |
100 | ¥1.22330 | ¥122.33 |
500 | ¥0.99766 | ¥498.83 |
1,000 | ¥0.74020 | ¥740.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.62274 | ¥1,868.22 |
6,000 | ¥0.59538 | ¥3,572.28 |
9,000 | ¥0.51492 | ¥4,634.28 |
30,000 | ¥0.50526 | ¥15,157.80 |
75,000 | ¥0.41837 | ¥31,377.75 |
150,000 | ¥0.41194 | ¥61,791.00 |