RN2422TE85LF | |
---|---|
DigiKey Part Number | 264-RN2422TE85LFTR-ND - Tape & Reel (TR) 264-RN2422TE85LFCT-ND - Cut Tape (CT) 264-RN2422TE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN2422TE85LF |
Description | TRANS PREBIAS PNP 50V 0.8A SMINI |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 800 mA 200 MHz 200 mW Surface Mount S-Mini |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | PNP - Pre-Biased | |
Current - Collector (Ic) (Max) | 800 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 65 @ 100mA, 1V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 1mA, 50mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 200 MHz | |
Power - Max | 200 mW | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | S-Mini | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥2.54500 | ¥25.45 |
100 | ¥1.28320 | ¥128.32 |
500 | ¥1.13722 | ¥568.61 |
1,000 | ¥0.88502 | ¥885.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.79208 | ¥2,376.24 |
6,000 | ¥0.77439 | ¥4,646.34 |
9,000 | ¥0.68588 | ¥6,172.92 |
30,000 | ¥0.67704 | ¥20,311.20 |
75,000 | ¥0.57526 | ¥43,144.50 |