LB4X2X8F | |
---|---|
DigiKey Part Number | 264-LB4X2X8F-ND |
Manufacturer | |
Manufacturer Product Number | LB4X2X8F |
Description | FERRITE BEAD AXIAL 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead Axial Cylinder, Radial Bend 8A (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 8A (Typ) | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial Cylinder, Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.236" Dia x 0.472" L (6.00mm x 12.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥12.27600 | ¥122.76 |
25 | ¥12.00040 | ¥300.01 |
50 | ¥11.71980 | ¥585.99 |
100 | ¥10.60440 | ¥1,060.44 |
250 | ¥10.32488 | ¥2,581.22 |
500 | ¥8.92968 | ¥4,464.84 |
2,000 | ¥8.37158 | ¥16,743.16 |
6,000 | ¥7.67394 | ¥46,043.64 |