LB 2.8X4.5U | |
---|---|
DigiKey Part Number | LB2.8X4.5UCT-ND - Cut Tape (CT) LB2.8X4.5UTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LB 2.8X4.5U |
Description | FERRITE BEAD AXIAL 1LN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Ferrite Bead Axial, Kinked Radial Bend 5A (Typ) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Current Rating (Max) | 5A (Typ) | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | - | |
Package / Case | Axial, Kinked Radial Bend | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.25000 | ¥4.25 |
10 | ¥4.12300 | ¥41.23 |
25 | ¥3.36640 | ¥84.16 |
50 | ¥3.02300 | ¥151.15 |
100 | ¥2.74760 | ¥274.76 |
250 | ¥2.61020 | ¥652.55 |
500 | ¥2.33546 | ¥1,167.73 |
1,000 | ¥2.19807 | ¥2,198.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.92332 | ¥11,539.92 |
12,000 | ¥1.82715 | ¥21,925.80 |
30,000 | ¥1.78594 | ¥53,578.20 |