GT50JR22(STA1,E,S) | |
---|---|
DigiKey Part Number | 264-GT50JR22(STA1ES)-ND |
Manufacturer | |
Manufacturer Product Number | GT50JR22(STA1,E,S) |
Description | PB-F IGBT / TRANSISTOR TO-3PN(OS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGBT 600 V 50 A 230 W Through Hole TO-3P(N) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 50 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 50A | |
Power - Max | 230 W | |
Switching Energy | - | |
Input Type | Standard | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P(N) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.44000 | ¥37.44 |
25 | ¥29.67040 | ¥741.76 |
100 | ¥25.43070 | ¥2,543.07 |
500 | ¥22.60488 | ¥11,302.44 |
1,000 | ¥19.35552 | ¥19,355.52 |
2,000 | ¥18.22524 | ¥36,450.48 |