DF2S5.1SC(TPL3) | |
---|---|
DigiKey Part Number | DF2S5.1SC(TPL3)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF2S5.1SC(TPL3) |
Description | TVS DIODE 1.5VWM SC2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SC2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 1.5V | |
Voltage - Breakdown (Min) | 4.85V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 25pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.36477 | ¥3,647.70 |
20,000 | ¥0.33146 | ¥6,629.20 |
30,000 | ¥0.31447 | ¥9,434.10 |
50,000 | ¥0.29536 | ¥14,768.00 |
70,000 | ¥0.28403 | ¥19,882.10 |
100,000 | ¥0.27302 | ¥27,302.00 |
250,000 | ¥0.25656 | ¥64,140.00 |