CUHS15F30,H3F | |
---|---|
DigiKey Part Number | 264-CUHS15F30H3FTR-ND - Tape & Reel (TR) 264-CUHS15F30H3FCT-ND - Cut Tape (CT) 264-CUHS15F30H3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CUHS15F30,H3F |
Description | DIODE SCHOTTKY 30V 1.5A US2H |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount US2H |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 520 mV @ 1.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 30 V | |
Capacitance @ Vr, F | 170pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | US2H | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.12000 | ¥3.12 |
10 | ¥1.92100 | ¥19.21 |
100 | ¥1.20930 | ¥120.93 |
500 | ¥0.90028 | ¥450.14 |
1,000 | ¥0.80021 | ¥800.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.67263 | ¥2,017.89 |
6,000 | ¥0.60821 | ¥3,649.26 |
9,000 | ¥0.57534 | ¥5,178.06 |
15,000 | ¥0.53837 | ¥8,075.55 |
21,000 | ¥0.51645 | ¥10,845.45 |
30,000 | ¥0.49514 | ¥14,854.20 |
75,000 | ¥0.44831 | ¥33,623.25 |
150,000 | ¥0.44128 | ¥66,192.00 |