BAV99W,LF | |
---|---|
DigiKey Part Number | 264-BAV99WLFTR-ND - Tape & Reel (TR) 264-BAV99WLFCT-ND - Cut Tape (CT) 264-BAV99WLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAV99W,LF |
Description | DIODE ARRAY GP 100V 150MA USM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 100 V 150mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BAV99W,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 80 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | USM | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.14900 | ¥11.49 |
100 | ¥0.61980 | ¥61.98 |
500 | ¥0.48668 | ¥243.34 |
1,000 | ¥0.33792 | ¥337.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.27990 | ¥839.70 |
6,000 | ¥0.26470 | ¥1,588.20 |
9,000 | ¥0.22528 | ¥2,027.52 |
30,000 | ¥0.20838 | ¥6,251.40 |
75,000 | ¥0.18022 | ¥13,516.50 |
150,000 | ¥0.14981 | ¥22,471.50 |