2SC4944-Y(TE85L,F) | |
---|---|
DigiKey Part Number | 2SC4944-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SC4944-Y(TE85LF)CT-ND - Cut Tape (CT) 2SC4944-Y(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4944-Y(TE85L,F) |
Description | TRANS 2NPN 50V 0.15A USV |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) Matched Pair, Common Emitter 50V 150mA 80MHz 200mW Surface Mount USV |
Datasheet | Datasheet |
EDA/CAD Models | 2SC4944-Y(TE85L,F) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) Matched Pair, Common Emitter | |
Current - Collector (Ic) (Max) | 150mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 200mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | USV | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97860 | ¥97.86 |
500 | ¥0.79816 | ¥399.08 |
1,000 | ¥0.59217 | ¥592.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49817 | ¥1,494.51 |
6,000 | ¥0.47631 | ¥2,857.86 |
9,000 | ¥0.41193 | ¥3,707.37 |
30,000 | ¥0.40421 | ¥12,126.30 |
75,000 | ¥0.33470 | ¥25,102.50 |
150,000 | ¥0.32955 | ¥49,432.50 |