XCL206B2L3CR-G | |
---|---|
DigiKey Part Number | 893-XCL206B2L3CR-GTR-ND - Tape & Reel (TR) 893-XCL206B2L3CR-GCT-ND - Cut Tape (CT) 893-XCL206B2L3CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL206B2L3CR-G |
Description | DC DC CONVERTER 2.85V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.85V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.72800 | ¥197.28 |
25 | ¥18.61640 | ¥465.41 |
100 | ¥15.86050 | ¥1,586.05 |
250 | ¥14.89224 | ¥3,723.06 |
500 | ¥13.03076 | ¥6,515.38 |
1,000 | ¥10.79688 | ¥10,796.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.05228 | ¥30,156.84 |
6,000 | ¥9.67996 | ¥58,079.76 |