![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/371/722/MFG_MEZD7120xA-x_back_tmb.jpg)
XCL206
Development Boards, Kits, Programmers | DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
XCL206B123-EVB BOARD EVAL XCL206B123AR-G 1.2V | BOARD EVAL XCL206B123AR-G 1.2V | 3 | Bulk | - | |
XCL206B303-EVB BOARD EVAL XCL206B303AR-G 3.0V | BOARD EVAL XCL206B303AR-G 3.0V | 2 | Bulk | - | |
XCL206B153-EVB BOARD EVAL XCL206B153AR-G 1.5V | BOARD EVAL XCL206B153AR-G 1.5V | 0 | Bulk | - | |
XCL206B283-EVB BOARD EVAL XCL206B283AR-G 2.8V | BOARD EVAL XCL206B283AR-G 2.8V | 0 | Bulk | - | |
XCL206B183-EVB BOARD EVAL XCL206B183AR-G 1.8V | BOARD EVAL XCL206B183AR-G 1.8V | 0 | Bulk | - |
Power Supplies - Board Mount | DC DC Converters
Mfr Part # | Description | Stock | Package | Status | View Details |
---|---|---|---|---|---|
XCL206B333CR-G DC DC CONVERTER 3.3V | DC DC CONVERTER 3.3V | 12,132 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206B183CR-G DC DC CONVERTER 1.8V | DC DC CONVERTER 1.8V | 5,635 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206A333CR-G DC DC CONVERTER 3.3V | DC DC CONVERTER 3.3V | 15,242 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206B123CR-G DC DC CONVERTER 1.2V | DC DC CONVERTER 1.2V | 14,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206B103CR-G DC DC CONVERTER 1V 0.6A | DC DC CONVERTER 1V 0.6A | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206C103CR-G DC DC CONVERTER 1V 0.6A | DC DC CONVERTER 1V 0.6A | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206C183CR-G DC DC CONVERTER 1.8V | DC DC CONVERTER 1.8V | 3,000 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206B303CR-G DC DC CONVERTER 3V | DC DC CONVERTER 3V | 2,996 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206F083CR-G 600MA INDUCTOR BUILT-IN PWM STEP | 600MA INDUCTOR BUILT-IN PWM STEP | 2,020 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206A183CR-G DC DC CONVERTER 1.8V | DC DC CONVERTER 1.8V | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206B253CR-G DC DC CONVERTER 2.5V | DC DC CONVERTER 2.5V | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206B2L3CR-G DC DC CONVERTER 2.85V | DC DC CONVERTER 2.85V | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206B363CR-G DC DC CONVERTER 3.6V | DC DC CONVERTER 3.6V | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206C113CR-G DC DC CONVERTER 1.1V | DC DC CONVERTER 1.1V | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - | |
XCL206C203CR-G DC DC CONVERTER 2V 0.6A | DC DC CONVERTER 2V 0.6A | 100 | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | - |