XC6701DJ02PR-G | |
---|---|
DigiKey Part Number | 893-XC6701DJ02PR-GTR-ND - Tape & Reel (TR) 893-XC6701DJ02PR-GCT-ND - Cut Tape (CT) 893-XC6701DJ02PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6701DJ02PR-G |
Description | IC REG LINEAR 18V 150MA SOT89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 18V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 50dB (1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.50000 | ¥8.50 |
10 | ¥7.60000 | ¥76.00 |
25 | ¥7.21200 | ¥180.30 |
100 | ¥5.92420 | ¥592.42 |
250 | ¥5.53780 | ¥1,384.45 |
500 | ¥4.89394 | ¥2,446.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.86363 | ¥3,863.63 |
2,000 | ¥3.60606 | ¥7,212.12 |
5,000 | ¥3.42575 | ¥17,128.75 |
10,000 | ¥3.29696 | ¥32,969.60 |
25,000 | ¥3.19393 | ¥79,848.25 |