XC6241B1219R-G | |
---|---|
DigiKey Part Number | 893-XC6241B1219R-GTR-ND - Tape & Reel (TR) 893-XC6241B1219R-GCT-ND - Cut Tape (CT) 893-XC6241B1219R-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6241B1219R-G |
Description | ULTRA-LOW SUPPLY CURRENT 0.6UA H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-USPQ-B05 (1x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.825V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 900 nA | |
PSRR | 60dB (1kHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Short Circuit | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-USPQ-B05 (1x1) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.32000 | ¥3.32 |
10 | ¥2.83100 | ¥28.31 |
25 | ¥2.64200 | ¥66.05 |
100 | ¥2.11250 | ¥211.25 |
250 | ¥1.96164 | ¥490.41 |
500 | ¥1.65970 | ¥829.85 |
1,000 | ¥1.32826 | ¥1,328.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.32826 | ¥6,641.30 |