XC6227C401ER-G | |
---|---|
DigiKey Part Number | 893-XC6227C401ER-GTR-ND - Tape & Reel (TR) 893-XC6227C401ER-GCT-ND - Cut Tape (CT) 893-XC6227C401ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C401ER-G |
Description | IC REG LINEAR 4V 700MA 6USPC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C401ER-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.23000 | ¥7.23 |
10 | ¥6.37600 | ¥63.76 |
25 | ¥5.98840 | ¥149.71 |
100 | ¥4.88730 | ¥488.73 |
250 | ¥4.54000 | ¥1,135.00 |
500 | ¥3.86380 | ¥1,931.90 |
1,000 | ¥3.09104 | ¥3,091.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.80126 | ¥8,403.78 |
6,000 | ¥2.60806 | ¥15,648.36 |
15,000 | ¥2.51147 | ¥37,672.05 |
30,000 | ¥2.41488 | ¥72,446.40 |