XC6227C361MR-G | |
---|---|
DigiKey Part Number | 893-XC6227C361MR-GTR-ND - Tape & Reel (TR) 893-XC6227C361MR-GCT-ND - Cut Tape (CT) 893-XC6227C361MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6227C361MR-G |
Description | IC REG LINEAR 3.6V 700MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6227C361MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.65000 | ¥6.65 |
10 | ¥5.82900 | ¥58.29 |
25 | ¥5.47440 | ¥136.86 |
100 | ¥4.46860 | ¥446.86 |
250 | ¥4.15056 | ¥1,037.64 |
500 | ¥3.53236 | ¥1,766.18 |
1,000 | ¥2.82590 | ¥2,825.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.56097 | ¥7,682.91 |
6,000 | ¥2.38433 | ¥14,305.98 |
15,000 | ¥2.29603 | ¥34,440.45 |
30,000 | ¥2.20772 | ¥66,231.60 |