XC6216B332MR-G

DigiKey Part Number
893-XC6216B332MR-GTR-ND - Tape & Reel (TR)
893-XC6216B332MR-GCT-ND - Cut Tape (CT)
893-XC6216B332MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6216B332MR-G
Description
IC REG LINEAR 3.3V 150MA SOT25
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25
Datasheet
 Datasheet
EDA/CAD Models
XC6216B332MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
28V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 100mA
Current - Output
Current - Quiescent (Iq)
9 µA
PSRR
30dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-25
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.60622¥10,818.66
6,000¥3.42591¥20,555.46
15,000¥3.29711¥49,456.65
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.50000¥8.50
10¥7.60000¥76.00
25¥7.21240¥180.31
100¥5.92450¥592.45
250¥5.53804¥1,384.51
500¥4.89416¥2,447.08
1,000¥3.86380¥3,863.80
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.37000¥14.37
10¥8.85800¥88.58
25¥7.42680¥185.67
100¥5.79870¥579.87
250¥4.99632¥1,249.08
500¥4.50208¥2,251.04
1,000¥4.08738¥4,087.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.