XC6204F292MR-G | |
---|---|
DigiKey Part Number | 893-XC6204F292MR-GTR-ND - Tape & Reel (TR) 893-XC6204F292MR-GCT-ND - Cut Tape (CT) 893-XC6204F292MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204F292MR-G |
Description | IC REG LINEAR 2.9V 300MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204F292MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.03000 | ¥10.03 |
10 | ¥6.11200 | ¥61.12 |
25 | ¥5.08720 | ¥127.18 |
100 | ¥3.92160 | ¥392.16 |
250 | ¥3.34744 | ¥836.86 |
500 | ¥2.99344 | ¥1,496.72 |
1,000 | ¥2.69650 | ¥2,696.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.32078 | ¥6,962.34 |
6,000 | ¥2.13228 | ¥12,793.68 |
9,000 | ¥2.03644 | ¥18,327.96 |
15,000 | ¥1.92891 | ¥28,933.65 |
21,000 | ¥1.90215 | ¥39,945.15 |