XC6204B502DR-G | |
---|---|
DigiKey Part Number | 893-XC6204B502DR-GTR-ND - Tape & Reel (TR) 893-XC6204B502DR-GCT-ND - Cut Tape (CT) 893-XC6204B502DR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B502DR-G |
Description | IC REG LINEAR 5V 150MA 6USPB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-USPB (1.8x2) |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B502DR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.29V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-USPB (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.72000 | ¥6.72 |
10 | ¥5.92500 | ¥59.25 |
25 | ¥5.57000 | ¥139.25 |
100 | ¥4.54480 | ¥454.48 |
250 | ¥4.22104 | ¥1,055.26 |
500 | ¥3.59244 | ¥1,796.22 |
1,000 | ¥2.87401 | ¥2,874.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.60455 | ¥7,813.65 |
6,000 | ¥2.42493 | ¥14,549.58 |
15,000 | ¥2.33511 | ¥35,026.65 |
30,000 | ¥2.24530 | ¥67,359.00 |