XC6201P532PR-G | |
---|---|
DigiKey Part Number | 893-XC6201P532PR-GTR-ND - Tape & Reel (TR) 893-XC6201P532PR-GCT-ND - Cut Tape (CT) 893-XC6201P532PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P532PR-G |
Description | IC REG LINEAR 5.3V 250MA SOT89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-89 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P532PR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 5.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.45800 | ¥44.58 |
25 | ¥4.19040 | ¥104.76 |
100 | ¥3.41940 | ¥341.94 |
250 | ¥3.17620 | ¥794.05 |
500 | ¥2.70316 | ¥1,351.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.16254 | ¥2,162.54 |
2,000 | ¥1.95981 | ¥3,919.62 |
5,000 | ¥1.82463 | ¥9,123.15 |
10,000 | ¥1.75705 | ¥17,570.50 |
25,000 | ¥1.68948 | ¥42,237.00 |