XC6201P242MR-G | |
---|---|
DigiKey Part Number | 893-XC6201P242MR-GTR-ND - Tape & Reel (TR) 893-XC6201P242MR-GCT-ND - Cut Tape (CT) 893-XC6201P242MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P242MR-G |
Description | IC REG LINEAR 2.4V 250MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P242MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.4V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.45800 | ¥44.58 |
25 | ¥4.19040 | ¥104.76 |
100 | ¥3.41940 | ¥341.94 |
250 | ¥3.17620 | ¥794.05 |
500 | ¥2.70316 | ¥1,351.58 |
1,000 | ¥2.16254 | ¥2,162.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.95979 | ¥5,879.37 |
6,000 | ¥1.82463 | ¥10,947.78 |
15,000 | ¥1.75705 | ¥26,355.75 |
30,000 | ¥1.68947 | ¥50,684.10 |