XC6201P152MR-G | |
---|---|
DigiKey Part Number | 893-XC6201P152MR-GTR-ND - Tape & Reel (TR) 893-XC6201P152MR-GCT-ND - Cut Tape (CT) 893-XC6201P152MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P152MR-G |
Description | IC REG LINEAR 1.5V 250MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P152MR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 200mA | |
Current - Output | ||
PSRR | - | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.27000 | ¥5.27 |
10 | ¥4.61600 | ¥46.16 |
25 | ¥4.33920 | ¥108.48 |
100 | ¥3.54080 | ¥354.08 |
250 | ¥3.28896 | ¥822.24 |
500 | ¥2.79912 | ¥1,399.56 |
1,000 | ¥2.23931 | ¥2,239.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.02935 | ¥6,088.05 |
6,000 | ¥1.88940 | ¥11,336.40 |
15,000 | ¥1.81942 | ¥27,291.30 |
30,000 | ¥1.74944 | ¥52,483.20 |