AST1041 | |
---|---|
DigiKey Part Number | 1832-AST1041-ND |
Manufacturer | |
Manufacturer Product Number | AST1041 |
Description | PULSE OXIMETER SENSOR WIRELING |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | MAX30101 Heart Rate Sensor Wireling Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TinyCircuits | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Wireling | |
Type | Sensor | |
Function | Heart Rate | |
Utilized IC / Part | MAX30101 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥163.79000 | ¥163.79 |