ST0244 | |
---|---|
DigiKey Part Number | 4411-ST0244-ND |
Manufacturer | |
Manufacturer Product Number | ST0244 |
Description | MAX30102 HEART RATE MODULE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | MAX30102 Heart Rate Sensor Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SunFounder | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | - | |
Type | Sensor | |
Function | Heart Rate | |
Utilized IC / Part | MAX30102 | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥158.46000 | ¥158.46 |
10 | ¥125.45200 | ¥1,254.52 |
25 | ¥118.85040 | ¥2,971.26 |
100 | ¥102.34360 | ¥10,234.36 |
500 | ¥95.74070 | ¥47,870.35 |