LED12W-16-C0700 | |
---|---|
DigiKey Part Number | 1121-1194-ND |
Manufacturer | |
Manufacturer Product Number | LED12W-16-C0700 |
Description | LED DRIVER CC AC/DC 8-16V 700MA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 700mA 8 ~ 16V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED12W-16-C0700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Thomas Research Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 8 ~ 16V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 12 W | |
Dimming | - | |
Features | OCP, OVP, SCP | |
Ratings | IP66 | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 84% | |
Termination Style | Wire Leads | |
Size / Dimension | 3.35" L x 1.61" W x 0.91" H (85.0mm x 41.0mm x 23.0mm) | |
Approval Agency | CE, cURus, FCC | |
Mounting Type | Chassis Mount | |
Weight | 0.282 lb (127.91 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥269.52000 | ¥269.52 |
5 | ¥250.29200 | ¥1,251.46 |
10 | ¥243.87200 | ¥2,438.72 |
25 | ¥234.24680 | ¥5,856.17 |
50 | ¥226.22460 | ¥11,311.23 |
100 | ¥219.80640 | ¥21,980.64 |