RACD12-700-LP | |
---|---|
DigiKey Part Number | 945-2941-ND |
Manufacturer | |
Manufacturer Product Number | RACD12-700-LP |
Description | LED DRIVER CC AC/DC 2-19V 700MA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 700mA 2 ~ 19V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACD12-700-LP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 198VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 2 ~ 19V | |
Current - Output (Max) | 700mA | |
Power (Watts) | 12 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OTP, OVP, SCP | |
Ratings | IP20 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 85% | |
Termination Style | Terminal Block | |
Size / Dimension | 5.04" L x 1.97" W x 0.51" H (128.0mm x 50.0mm x 13.0mm) | |
Approval Agency | CB, CE, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.45000 | ¥102.45 |
5 | ¥99.25200 | ¥496.26 |
10 | ¥94.57400 | ¥945.74 |
25 | ¥91.78240 | ¥2,294.56 |
50 | ¥90.46880 | ¥4,523.44 |
100 | ¥87.92390 | ¥8,792.39 |
250 | ¥82.01332 | ¥20,503.33 |