PLT-RFID-EL6-UHB-4-USB | |
---|---|
DigiKey Part Number | 1523-1516-ND |
Manufacturer | |
Manufacturer Product Number | PLT-RFID-EL6-UHB-4-USB |
Description | ELARA PLUG PLAY READER NA 915MHZ |
Customer Reference | |
Detailed Description | RFID Reader Module 915MHz ~ 928MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 915MHz ~ 928MHz | |
Interface | USB | |
Standards | EPC, ISO 18000-6 | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,570.27000 | ¥5,570.27 |