IC-KP2-2HB17-2V1D | |
---|---|
DigiKey Part Number | 2046-IC-KP2-2HB17-2V1D-ND |
Manufacturer | |
Manufacturer Product Number | IC-KP2-2HB17-2V1D |
Description | RFID READER R/W MODULE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Read/Write | |
Frequency | - | |
Interface | Ethernet | |
Standards | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,466.44000 | ¥14,466.44 |