M7E-TERA-DEVKIT | |
---|---|
DigiKey Part Number | 1523-M7E-TERA-DEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | M7E-TERA-DEVKIT |
Description | KIT DEV M6E MULTIPROTOCOL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | M7E RFID Reader Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | - | |
For Use With/Related Products | - | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,069.24000 | ¥10,069.24 |