M7E-DEKA-DEVKIT | |
---|---|
DigiKey Part Number | 1523-M7E-DEKA-DEVKIT-ND |
Manufacturer | |
Manufacturer Product Number | M7E-DEKA-DEVKIT |
Description | M7E-DEKA-DEVKIT INCLUDES READER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | - M7E-DEKA Read/Write 860MHz ~ 930MHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ThingMagic, a JADAK brand | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 860MHz ~ 930MHz | |
For Use With/Related Products | M7E-DEKA | |
Supplied Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,481.07000 | ¥7,481.07 |