XIO2001IZWSR | |
---|---|
DigiKey Part Number | 296-XIO2001IZWSRTR-ND - Tape & Reel (TR) 296-XIO2001IZWSRCT-ND - Cut Tape (CT) 296-XIO2001IZWSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XIO2001IZWSR |
Description | IC ISOLATION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PCI Express to PCI Translation Bridge Interface 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | XIO2001IZWSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PCI Express to PCI Translation Bridge | |
Interface | PCI Express | |
Voltage - Supply | 1.35V ~ 1.65V, 3V ~ 3.6V | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Mounting Type | Surface Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.79864 | ¥29,798.64 |
2,000 | ¥28.69495 | ¥57,389.90 |