TX235A-D3-0.28-20.000-3-TR | |
---|---|
DigiKey Part Number | 2151-TX235A-D3-0.28-20.000-3-TR-ND - Tape & Reel (TR) 2151-TX235A-D3-0.28-20.000-3-TRCT-ND - Cut Tape (CT) 2151-TX235A-D3-0.28-20.000-3-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TX235A-D3-0.28-20.000-3-TR |
Description | XTAL OSC TCXO 20MHZ 3.3V CMOS |
Customer Reference | |
Detailed Description | 20 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA (Typ) | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.31000 | ¥100.31 |
10 | ¥94.07400 | ¥940.74 |
50 | ¥90.94100 | ¥4,547.05 |