WL1835MODGBMOCT | |
---|---|
DigiKey Part Number | 296-37028-2-ND - Tape & Reel (TR) 296-37028-1-ND - Cut Tape (CT) 296-37028-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WL1835MODGBMOCT |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth 4.2 Transceiver Module 2.4GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | WL1835MODGBMOCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, GFSK, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 54Mbps | |
Power - Output | 17.3dBm | |
Sensitivity | -96.3dBm | |
Serial Interfaces | SDIO, UART | |
Antenna Type | - | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 2.9V ~ 4.8V | |
Current - Receiving | 49mA ~ 85mA | |
Current - Transmitting | 238mA ~ 420mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.70000 | ¥200.70 |
10 | ¥185.26700 | ¥1,852.67 |
25 | ¥169.82960 | ¥4,245.74 |
100 | ¥156.96370 | ¥15,696.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥149.24440 | ¥37,311.10 |
500 | ¥138.95158 | ¥69,475.79 |