LTC2932HF#PBF | |
---|---|
DigiKey Part Number | LTC2932HF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2932HF#PBF |
Description | IC 6 PWR SUPPLY MONITOR 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Six Power Supply Monitor 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2932HF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Six Power Supply Monitor | |
Voltage - Input | - | |
Voltage - Supply | 1V ~ 7V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.66000 | ¥83.66 |
10 | ¥75.58800 | ¥755.88 |
74 | ¥72.07324 | ¥5,333.42 |
148 | ¥62.58088 | ¥9,261.97 |
296 | ¥59.76794 | ¥17,691.31 |
518 | ¥54.49440 | ¥28,228.10 |
1,036 | ¥47.46282 | ¥49,171.48 |