CDCVF2310PW | |
---|---|
DigiKey Part Number | 296-12019-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF2310PW |
Description | IC CLK BUF 1:10 200MHZ 24TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:10 200 MHz 24-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2310PW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:10 | |
Differential - Input:Output | No/No | |
Input | LVTTL | |
Output | LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.36000 | ¥39.36 |
10 | ¥35.36500 | ¥353.65 |
60 | ¥33.43533 | ¥2,006.12 |
120 | ¥28.97783 | ¥3,477.34 |
300 | ¥27.49153 | ¥8,247.46 |
540 | ¥26.16250 | ¥14,127.75 |