ULQ2004AD | |
---|---|
DigiKey Part Number | 296-34766-5-ND |
Manufacturer | |
Manufacturer Product Number | ULQ2004AD |
Description | IC PWR DRIVER NPN 1:1 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 NPN 500mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ULQ2004AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | NPN | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
40 | ¥7.77875 | ¥311.15 |
120 | ¥6.16417 | ¥739.70 |
520 | ¥5.22490 | ¥2,716.95 |
1,000 | ¥4.25621 | ¥4,256.21 |
2,000 | ¥4.00672 | ¥8,013.44 |
5,000 | ¥3.81593 | ¥19,079.65 |
10,000 | ¥3.63982 | ¥36,398.20 |