UCC2801DTR | |
---|---|
DigiKey Part Number | 296-27157-2-ND - Tape & Reel (TR) 296-27157-1-ND - Cut Tape (CT) 296-27157-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2801DTR |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2801DTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.4V ~ 11V | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.65000 | ¥17.65 |
10 | ¥15.82000 | ¥158.20 |
25 | ¥14.92560 | ¥373.14 |
100 | ¥12.71620 | ¥1,271.62 |
250 | ¥11.94032 | ¥2,985.08 |
500 | ¥10.44780 | ¥5,223.90 |
1,000 | ¥8.65675 | ¥8,656.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.05973 | ¥20,149.33 |
5,000 | ¥7.76122 | ¥38,806.10 |