UCC28019AD | |
---|---|
DigiKey Part Number | 296-24543-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC28019AD |
Description | IC PFC CTRLR CCM 65KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28019AD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.21900 | ¥132.19 |
75 | ¥12.47133 | ¥935.35 |
150 | ¥10.62547 | ¥1,593.82 |
300 | ¥9.97687 | ¥2,993.06 |
525 | ¥8.72962 | ¥4,583.05 |
1,050 | ¥7.23316 | ¥7,594.82 |
2,550 | ¥6.73429 | ¥17,172.44 |
5,025 | ¥6.48489 | ¥32,586.57 |