UCC27712DR | |
---|---|
DigiKey Part Number | 296-47647-2-ND - Tape & Reel (TR) 296-47647-1-ND - Cut Tape (CT) 296-47647-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC27712DR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27712DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.5V, 1.6V | |
Current - Peak Output (Source, Sink) | 1.8A, 2.8A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 16ns, 10ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.69000 | ¥13.69 |
10 | ¥12.28400 | ¥122.84 |
25 | ¥11.59240 | ¥289.81 |
100 | ¥9.87590 | ¥987.59 |
250 | ¥9.27312 | ¥2,318.28 |
500 | ¥8.11390 | ¥4,056.95 |
1,000 | ¥6.72302 | ¥6,723.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.25934 | ¥15,648.35 |
5,000 | ¥6.02753 | ¥30,137.65 |
12,500 | ¥5.79571 | ¥72,446.38 |