TCAN330DCNT | |
---|---|
DigiKey Part Number | 296-44210-2-ND - Tape & Reel (TR) 296-44210-1-ND - Cut Tape (CT) 296-44210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCAN330DCNT |
Description | IC TRANSCEIVER 1/1 SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver CANbus SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TCAN330DCNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | - | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.24000 | ¥29.24 |
10 | ¥26.30200 | ¥263.02 |
25 | ¥24.86320 | ¥621.58 |
100 | ¥21.54710 | ¥2,154.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥20.44248 | ¥5,110.62 |
500 | ¥18.34294 | ¥9,171.47 |
1,250 | ¥15.46995 | ¥19,337.44 |
2,500 | ¥14.69648 | ¥36,741.20 |