UCC27710D | |
---|---|
DigiKey Part Number | 296-47513-ND |
Manufacturer | |
Manufacturer Product Number | UCC27710D |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC27710D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | IGBT, N-Channel, P-Channel MOSFET | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 1.5V, 1.6V | |
Current - Peak Output (Source, Sink) | 500mA, 1A | |
Input Type | - | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 40ns, 20ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.22000 | ¥15.22 |
10 | ¥13.65300 | ¥136.53 |
75 | ¥12.87880 | ¥965.91 |
150 | ¥10.97340 | ¥1,646.01 |
300 | ¥10.30347 | ¥3,091.04 |
525 | ¥9.01550 | ¥4,733.14 |
1,050 | ¥7.47006 | ¥7,843.56 |
2,550 | ¥6.95486 | ¥17,734.89 |
5,025 | ¥6.69727 | ¥33,653.78 |